Part Details for 624703B02750G by BOYD Laconia
Overview of 624703B02750G by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 624703B02750G
624703B02750G CAD Models
624703B02750G Part Data Attributes
|
624703B02750G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
624703B02750G
BOYD Laconia
Heat Sink, Extruded, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 16.26 mm | |
Length | 69.85 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 20.8 g | |
Width | 16.26 mm |