Part Details for 624513-000 by TE Connectivity
Overview of 624513-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624513-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
624513-000
|
Avnet Americas | D-146-0208 - Bulk (Alt: 624513-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$4.8608 / $5.4880 | Buy Now |
DISTI #
RYCD-146-0208
|
Heilind Electronics | 624513-000 | Americas - 0 in Stock |
|
$5.7647 / $5.8508 | Buy Now |
|
Onlinecomponents.com | D-146-0208 |
332 In Stock |
|
$4.0200 / $6.1200 | Buy Now |
DISTI #
624513-000
|
TTI | Solder Sleeves & Shield Tubing D-146-0208 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 235 In Stock |
|
$3.4900 / $6.9100 | Buy Now |
DISTI #
RYCD-146-0208
|
Interstate Connecting Components | 624513-000 | 0 |
|
$5.7647 / $5.8508 | Buy Now |
DISTI #
624513-000
|
Avnet Abacus | (Alt: 624513-000) RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-146-0208 |
332 In Stock |
|
$4.0200 / $6.1200 | Buy Now |