Part Details for 6244-48-02 by Pomona Electronics
Overview of 6244-48-02 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6244-48-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y3578
|
Newark | Mini-Gbr W/Rt Angle (Set) |Pomona 6244-48-02 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 | Buy Now |
DISTI #
501-2007-ND
|
DigiKey | TEST LEAD BANANA/GRAB 48" (SET) Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$24.3624 / $25.8900 | Buy Now |
DISTI #
565-6244-48-02
|
Mouser Electronics | Test Leads MINI-GBR W/RT ANGLE (SET) RoHS: Compliant | 7 |
|
$24.3700 / $25.4900 | Buy Now |
DISTI #
71226035
|
RS | MINI-GBR W/RT ANGLE (SET) | Pomona Electronics 6244-48-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.3900 / $29.9900 | Buy Now | |
DISTI #
35758.1
|
TestEquity LLC | Pomona 6244-48-02 Minigrabber Test Clip To Banana Plug, 48" L, 5 A, 300 V, Black/Red, 6244 Series | 0 |
|
$29.9900 | Buy Now |
Part Details for 6244-48-02
6244-48-02 CAD Models
6244-48-02 Part Data Attributes:
|
6244-48-02
Pomona Electronics
Buy Now
|
Compare Parts:
6244-48-02
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |