Part Details for 6243-4BR055 by Dodge
Overview of 6243-4BR055 by Dodge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-2434LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Natural Color, 24 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
68046-243LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 86 position, 2.54mm (0.100in) Pitch. | |
10137926-2432LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 24 Positions, Non GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 6243-4BR055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DOD6243-4BR055
|
DB Roberts | 0 |
|
RFQ |