Part Details for 62420 by Makeblock Co Ltd
Overview of 62420 by Makeblock Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62420DRCT | Texas Instruments | Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 | |
TPS62420QDRCRQ1 | Texas Instruments | Automotive 2.5V to 6V, 2.25MHz Fixed Frequency Dual (1A/600mA) Buck Converter with 1-Wire Interface 10-VSON -40 to 125 | |
TPS62420DRCRG4 | Texas Instruments | Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85 |
Price & Stock for 62420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62420-ND
|
DigiKey | VERSATILE MOTOR BRACKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |