Part Details for 62420-1 by TE Connectivity
Overview of 62420-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62420-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3243
|
Newark | Insertion Module, 3Pos,20-18Awg, Product Range:Mag-Mate Series, Termination:-, Terminal Type:Poke-In, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 62420-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10869 |
|
$0.0930 / $0.1090 | Buy Now |
DISTI #
34B780
|
Newark | Mag-Mate Term 20-22 016 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62420-1 Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
A105488CT-ND
|
DigiKey | CONN MAG TERM 20-22AWG IDC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32665 In Stock |
|
$0.0567 / $0.1400 | Buy Now |
DISTI #
62420-1
|
Avnet Americas | Magnet Wire Terminal 20-22AWG F 7.87mm 4.32mm Tin Strip - Tape and Reel (Alt: 62420-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 48000 Lead time: 14 Weeks, 4 Days Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
571-62420-1
|
Mouser Electronics | Terminals MAG-MATE TERM 20-22 RoHS: Compliant | 72000 |
|
$0.0560 / $0.0670 | Buy Now |
|
Future Electronics | MAG-MATE 20 - 22 AWG Size 2 Brass Female IDC Poke-In Terminal RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0560 / $0.0590 | Buy Now |
|
Future Electronics | MAG-MATE 20 - 22 AWG Size 2 Brass Female IDC Poke-In Terminal RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.0560 | Buy Now |
DISTI #
AMP62420-1
|
Heilind Electronics | MAG-MATE TERM 20-22 016 TPBR | Americas - 0 in Stock |
|
$0.0558 / $0.0676 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant |
252000 Partner Stock |
|
$0.0549 / $0.0636 | Buy Now |
DISTI #
AMP62420-1
|
Interstate Connecting Components | MAG-MATE TERM 20-22 016 TPBR | 0 |
|
$0.0558 / $0.0676 | Buy Now |