62400821722
Description: 2.00mm Male Dual Row Horizontal Shrouded Header w. positive locking WR-WTB

Overview of 62400821722 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 62400821722 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-4312-ND
DigiKey CONN HEADER R/A 8POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Tube 1
In Stock
  • 1 $2.2000
  • 10 $1.9090
  • 100 $1.7400
  • 250 $1.4030
  • 500 $1.2910
$1.2910 / $2.2000 Buy Now
DISTI # 710-62400821722
Mouser Electronics Headers & Wire Housings WR-WTB 2mmMale Dual 8Pin HztlShrd PosLkg RoHS: Compliant 212
  • 1 $2.2000
  • 10 $1.9100
  • 47 $1.9000
  • 94 $1.7400
  • 282 $1.4000
  • 517 $1.2900
$1.2900 / $2.2000 Buy Now

CAD Models for 62400821722 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 62400821722 by Wurth Elektronik

62400821722
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Body Breadth
0.461 inch
Body Depth
0.707 inch
Body Length
0.449 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.197 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.4892 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 62400821722
    Wurth Elektronik
    2.00mm Male Dual Row Horizontal Shrouded Header w. positive locking WR-WTB
    VS

Related Parts for 62400821722

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62400821722 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62400821722 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 62400821722 would you like to use for your alert(s)?
  • Please alert me when 62400821722 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62400821722 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62400821722 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62400821722 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62400821722.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62400821722 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: