Part Details for 624008213322 by Wurth Elektronik
Overview of 624008213322 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 624008213322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1889
|
Newark | Wire-To-Board Connector, Wr-Wtb Series, Header, 8, 2 Mm Rohs Compliant: Yes |Wurth Elektronik 624008213322 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.3830 / $0.5460 | Buy Now |
DISTI #
732-4346-ND
|
DigiKey | CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
968 In Stock |
|
$0.3010 / $0.5600 | Buy Now |
DISTI #
710-624008213322
|
Mouser Electronics | Headers & Wire Housings WR-WTB 2mm FemlDual 8Pin TermHsng PosLkg RoHS: Compliant | 408 |
|
$0.3010 / $0.5600 | Buy Now |
Part Details for 624008213322
624008213322 CAD Models
624008213322 Part Data Attributes:
|
624008213322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
624008213322
Wurth Elektronik
2.00mm Female Dual Row Terminal Housing w. positive locking WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.453 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 8 |