Part Details for 624 by CEC Industries Ltd
Overview of 624 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2156
|
Newark | Lamp, Incandescent, Ba15D, 28V, 10.36W, Supply Voltage:28V, Lamp Base Type:Ba15D, Bulb Size:G-6, Mscp:6, Average Bulb Life:1000H, Product Range:-, Power Rating:10.36W Rohs Compliant: Yes |Cec Industries 624 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 / $1.7800 | Buy Now |
DISTI #
4895-624-ND
|
DigiKey | Box of 10 G6 DC BA15d 28V .37A 6 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$10.2500 | Buy Now |