Part Details for 624-45AB-T1 by Wakefield-Vette
Overview of 624-45AB-T1 by Wakefield-Vette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7245ABRZ | Analog Devices | PARALLEL,12-BIT DACPORT | |
AD7245ABNZ | Analog Devices | PARALLEL,12-BIT DACPORT | |
ADRF5545ABCPZN-R7 | Analog Devices | Dual Channel, 2.4 GHz to 4.2 G |
Part Details for 624-45AB-T1
624-45AB-T1 CAD Models
624-45AB-T1 Part Data Attributes
|
624-45AB-T1
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
624-45AB-T1
Wakefield-Vette
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 11.4 mm | |
Length | 21 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 6.81 g | |
Width | 21 mm |