There are no models available for this part yet.
Overview of 624-35AB by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 624-35AB by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C3365
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:21Mm, External Height - Metric:8.89Mm, External Length - Metric:21Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 624-35AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now | |
DISTI #
624-35AB-ND
|
DigiKey | HEATSINK FOR 21MM BGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5534 In Stock |
|
$1.2953 / $1.9200 | Buy Now | |
DISTI #
567-624-35AB
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 949 |
|
$1.4300 / $1.9100 | Buy Now | |
DISTI #
70663525
|
RS | Omnidirectional Pin Fin Heat Sink for 21mmBGA, Super BGA, PBGA, FPBGA | Wakefield 624-35AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ | |
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant |
3607 In Stock |
|
$0.9200 / $1.7310 | Buy Now | ||
DISTI #
624-35AB
|
TME | Heatsink: extruded, grilled, BGA, black, L: 21mm, W: 21mm, H: 8.9mm Min Qty: 1000 | 0 |
|
$0.8500 | RFQ | |
DISTI #
000000000000798719
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA, 8.9mm H Min Qty: 2000 | 0 |
|
$1.1600 / $1.3200 | Buy Now | |
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized RoHS: Compliant |
3607 In Stock |
|
$0.9200 / $1.7310 | Buy Now |
CAD Models for 624-35AB by Wakefield-Vette
Part Data Attributes for 624-35AB by Wakefield-Vette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
compliant
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Construction
|
FIN
|
Fin Orientation
|
OMNIDIRECT
|
Finish
|
ANODIZED
|
Height
|
8.9 mm
|
Length
|
21 mm
|
Profile
|
PIN FIN ARRAY
|
Thermal Support Device Type
|
HEAT SINK
|
Weight
|
4.99 g
|
Width
|
21 mm
|