Part Details for 62395-4 by TE's AMP
Overview of 62395-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 62395-4
62395-4 CAD Models
62395-4 Part Data Attributes
|
62395-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
62395-4
TE's AMP
BRASS, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
Alternate Parts for 62395-4
This table gives cross-reference parts and alternative options found for 62395-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62395-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62395-2 | BRASS, TIN FINISH, TAB TERMINAL | TE's AMP | 62395-4 vs 62395-2 |
63756-2 | STEEL, NICKEL (150) FINISH, TAB TERMINAL | TE Connectivity | 62395-4 vs 63756-2 |
63756-1 | FASTON 110 PCB TAB TPBR | TE Connectivity | 62395-4 vs 63756-1 |