-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62395-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C6121
|
Newark | Terminal, Male Disconnect, 2.79Mm, Though Hole, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imper... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31456 |
|
$0.0520 | Buy Now |
DISTI #
87X3217
|
Newark | 62395-1 Mini-Reel 110 Fast Pcb Tab 020Tpcubr |Amp Te Connectivity 62395-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A24747CT-ND
|
DigiKey | CONN QC TAB 0.110 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
81169 In Stock |
|
$0.0613 / $0.1500 | Buy Now |
DISTI #
62395-1
|
Avnet Americas | Quick Disconnect Terminal M 12.57mm 3.96mm Tin Over Copper Strip - Tape and Reel (Alt: 62395-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel |
40000 |
|
$0.0613 | Buy Now |
DISTI #
74C6121
|
Avnet Americas | Quick Disconnect Terminal M 12.57mm 3.96mm Tin Over Copper Strip - Bulk (Alt: 74C6121) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk |
31056 Partner Stock |
|
$0.0950 / $0.1140 | Buy Now |
DISTI #
571-623951
|
Mouser Electronics | Terminals 110 FAST TAB PCB Reel of 10000 RoHS: Compliant | 40000 |
|
$0.0640 / $0.0720 | Buy Now |
DISTI #
571-623951-CT
|
Mouser Electronics | Terminals 110 FAST TAB PCB Cut Strip of 100 RoHS: Compliant | 9700 |
|
$0.1290 | Buy Now |
DISTI #
571-623951-MR
|
Mouser Electronics | Terminals 110 FAST TAB PCB Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0900 / $0.0940 | Buy Now |
DISTI #
E02:0323_02043537
|
Arrow Electronics | Quick Disconnect Terminal Brass M 12.57mm Tin Over Copper T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2413 | Europe - 40000 |
|
$0.0538 / $0.0606 | Buy Now |
DISTI #
V72:2272_10782388
|
Arrow Electronics | Quick Disconnect Terminal Brass M 12.57mm Tin Over Copper T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2017 Container: Cut Strips | Americas - 7037 |
|
$0.0488 / $0.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62395-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62395-1
TE Connectivity
FASTON 110 PCB TAB TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
This table gives cross-reference parts and alternative options found for 62395-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62395-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
62395-4 | TE Connectivity | Check for Price | Terminal, BRASS, TIN FINISH, TAB TERMINAL | 62395-1 vs 62395-4 |