Part Details for 6238B-MTG by Boyd Corporation
Overview of 6238B-MTG by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U9221A0M000BP | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, MOUNTING SCREW | |
69916-011 | Amphenol Communications Solutions | 69916-011-500 VERT HDR W/O MTG HO | |
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES |
Price & Stock for 6238B-MTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6732
|
Newark | Heat Sink, Thermal Resistance:13.6°C/W, Packages Cooled:To-220, External Width - Metric:25.5Mm, External Height - Metric:29.46Mm, External Length - Metric:15.49Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Boyd 6238B-MTG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 | Buy Now |
DISTI #
042272
|
Avnet Americas | Heat Sink Passive TO-220 Clip 13.6?C/W Black Anodized - Bulk (Alt: 042272) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8642 / $4.6570 | Buy Now |
DISTI #
75020474
|
RS | Stamped Heatsink, 6238B-MTG | Boyd 6238B-MTG RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $4.9400 | RFQ |
DISTI #
6238B-MTG
|
TME | Heatsink: die-cut, U, TO220, black, L: 15.49mm, W: 25.53mm, H: 29.44mm Min Qty: 500 | 0 |
|
$6.3800 | RFQ |
DISTI #
042272
|
Avnet Abacus | (Alt: 042272) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6238B-MTG
6238B-MTG CAD Models
6238B-MTG Part Data Attributes
|
6238B-MTG
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
6238B-MTG
Boyd Corporation
Heat Sink, 13.6ohm, Clip, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 29.46 mm | |
Length | 25.53 mm | |
Thermal Resistance | 13.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.49 mm |