Part Details for 62364-1 by TE Connectivity
Results Overview of 62364-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62364-1 Information
62364-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 62364-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62364-1-ND
|
DigiKey | CONN TERM STRAIN RELIEF CRIMP Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62364-1
|
Avnet Americas | Strain Relief Terminal 11.04mm 7.87mm Strip - Tape and Reel (Alt: 62364-1) RoHS: Compliant Min Qty: 480000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |