Part Details for 62345-2 by TE Connectivity
Overview of 62345-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 62345-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62345-2
|
Avnet Americas | Quick Disconnect Terminal 18-20AWG F Pre-Tin Strip - Tape and Reel (Alt: 62345-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
Part Details for 62345-2
62345-2 CAD Models
62345-2 Part Data Attributes
|
62345-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62345-2
TE Connectivity
BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |