Part Details for 62332821021 by Wurth Elektronik
Overview of 62332821021 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 62332821021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7241
|
Newark | Connector, Rcpt, 28Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:28Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 62332821021 Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.9500 / $3.0400 | Buy Now |
DISTI #
47AC7240
|
Newark | Connector, Rcpt, 28Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:28Contacts, Gender:Receptacle, Product Range:Wr-Phd Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 62332821021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5500 / $4.6700 | Buy Now |
DISTI #
732-62332821021CT-ND
|
DigiKey | WR-PHD 1.27 MM DUAL SMT SOCKET H Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2018 In Stock |
|
$2.6880 / $4.2200 | Buy Now |
DISTI #
710-62332821021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 1.27mm SMT St SMT 28P 2Row H=4.5m RoHS: Compliant | 1215 |
|
$2.5000 / $4.2200 | Buy Now |
DISTI #
56F8463
|
Bürklin Elektronik | Socket header, 28 pole, pitch 1.27 mm, straight, black, 62332821021 Min Qty: 1 | 50 |
|
$2.9047 / $4.2172 | Buy Now |
Part Details for 62332821021
62332821021 CAD Models
62332821021 Part Data Attributes
|
62332821021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62332821021
Wurth Elektronik
1.27mm SMT Straight Dual Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.118 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.716 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.0988 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for 62332821021
This table gives cross-reference parts and alternative options found for 62332821021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62332821021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZE03DHAT | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 62332821021 vs LZE03DHAT |
RZE03DHAD | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 62332821021 vs RZE03DHAD |
ET60T-00-24-04-S-RT1-GP-HS | Board Connector, 28 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Black Insulator | Samtec Inc | 62332821021 vs ET60T-00-24-04-S-RT1-GP-HS |
ET60T-02-24-02-S-RT1-GP-HS | Board Connector, 28 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Black Insulator | Samtec Inc | 62332821021 vs ET60T-02-24-02-S-RT1-GP-HS |
RZE03DHAT | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 62332821021 vs RZE03DHAT |
LZE03DHAD | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 62332821021 vs LZE03DHAD |