-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62303-2) AMVAR SPLC 400-1500 016TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B771
|
Newark | Wire Splice, Crimp, 18.5Awg, 0.8Mm2, Product Range:-, Termination:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:18.5Awg, Conductor Area Csa:0.8Mmâ², Terminal Type:Open Barrel Splice, Insulator Colour:-, Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 62303-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7704 |
|
$0.0520 / $0.1040 | Buy Now |
DISTI #
A100759CT-ND
|
DigiKey | CONN MAG TERM 400-1500CMA CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
213979 In Stock |
|
$0.0239 / $0.1000 | Buy Now |
DISTI #
34B771
|
Avnet Americas | Splice Terminal 18.5-24AWG 3.18mm Tin Strip - Bulk (Alt: 34B771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 7704 Partner Stock |
|
$0.0550 / $0.1040 | Buy Now |
DISTI #
62303-2
|
Avnet Americas | Splice Terminal 18.5-24AWG 3.18mm Tin Strip - Tape and Reel (Alt: 62303-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 20 Weeks, 0 Days Container: Reel | 4200 Factory Stock |
|
$0.0276 | Buy Now |
DISTI #
571-62303-2
|
Mouser Electronics | Terminals STD 400-1500 N-I SN Reel of 20000 RoHS: Compliant | 20000 |
|
$0.0320 / $0.0410 | Buy Now |
DISTI #
571-62303-2-CT
|
Mouser Electronics | Terminals STD 400-1500 N-I SN Cut Strip of 100 RoHS: Compliant | 13900 |
|
$0.0780 | Buy Now |
DISTI #
571-62303-2-MR
|
Mouser Electronics | Terminals STD 400-1500 N-I SN Reel of 1000 RoHS: Compliant | 8000 |
|
$0.0580 / $0.0590 | Buy Now |
|
Future Electronics | AMVAR SPLC 400-1500 016TPBR RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0260 / $0.0275 | Buy Now |
DISTI #
AMP62303-2
|
Heilind Electronics | AMVAR SPLC 400-1500 016TPBR | Americas - 60000 in Stock |
|
$0.0276 / $0.0284 | Buy Now |
|
Onlinecomponents.com | AMVAR SPLC 400-1500 016TPBR RoHS: Compliant |
286000 In Stock |
|
$0.0242 / $0.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62303-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62303-2
TE Connectivity
(62303-2) AMVAR SPLC 400-1500 016TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18.5 AWG |