Part Details for 6230280004 by TE Connectivity
Overview of 6230280004 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6230280004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3057
|
Newark | Solder Sleeves & Shield Tubing D-133-06Cs384 |Raychem Te Connectivity 6230280004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$9.2900 / $14.5200 | Buy Now |
DISTI #
2266-6230280004-ND
|
DigiKey | D-133-06CS384 Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
200 In Stock |
|
$8.7000 / $9.2100 | Buy Now |
DISTI #
6230280004
|
Avnet Americas | Cable Accessories Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 6230280004) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 3 Days Container: Bulk | 2000 Factory Stock |
|
$7.4896 / $8.4560 | Buy Now |
DISTI #
571-6230280004
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-133-06CS384 RoHS: Not Compliant | 0 |
|
$10.3600 | Order Now |
DISTI #
71148133
|
RS | D-133-06CS384 | TE Connectivity 6230280004 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2100 / $10.7600 | RFQ |
DISTI #
RYCD-133-06CS384
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-133-06CS384 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
200 Partner Stock 2000 Factory Stock |
|
$9.8900 / $19.1900 | Buy Now | |
DISTI #
RYCD-133-06CS384
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-133-06CS384 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6230280004
|
PEI Genesis | D-133-06CS384 | 200 |
|
Buy Now | |
|
Master Electronics |
200 Partner Stock 2000 Factory Stock |
|
$9.8900 / $19.1900 | Buy Now |