Part Details for 623-1302-304F by Dialight
Overview of 623-1302-304F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 623-1302-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2814
|
Newark | Led Panel Mt. Indicators 30Mm Flt Pmi Yellow 6Vdc Rohs Compliant: Yes |Dialight 623-1302-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$19.4800 / $20.7900 | Buy Now |
DISTI #
2266-623-1302-304F-ND
|
DigiKey | 30MM FLTPMI YLW 6VDC W/TERM Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$20.5900 | Buy Now |
DISTI #
645-623-1302-304F
|
Mouser Electronics | LED Panel Mount Indicators 30mm FLT PMI YELLOW 6VDC RoHS: Compliant | 0 |
|
$17.8900 / $18.6400 | Order Now |
DISTI #
72109203
|
RS | LED Panel Mount Indicators 30mm FLT PMI Green 12VDC, 62X Series | Dialight 623-1302-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$17.2000 / $20.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$17.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
220 Partner Stock |
|
$17.8200 / $23.1300 | Buy Now |
DISTI #
55872547
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 350mcd 2-Pin Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 220 |
|
$17.8700 / $19.3100 | Buy Now |
DISTI #
623-1302-304F
|
TTI | LED Panel Mount Indicators 30mm FLT PMI YELLOW 6VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.2000 / $18.4100 | Buy Now |
DISTI #
000000000006158402
|
Sager | LED Panel Mount Indicators 30mm FLT PMI YELLOW 6VDC Min Qty: 38 | 10 |
|
$18.5200 / $19.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
220 Partner Stock |
|
$17.8200 / $23.1300 | Buy Now |