There are no models available for this part yet.
Overview of 623-1203-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1203CS8#TRPBF | Analog Devices | 150MHz Video Multxers | |
LT1203CN8#PBF | Analog Devices | 150MHz Video Multxers | |
DC1203A | Analog Devices | LTC4357CDCB Demoboard - High V |
Price & Stock for 623-1203-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK2812
|
Newark | Led Panel Mt. Indicators 30Mm Flt Pmi Green 12Vdc Rohs Compliant: Yes |Dialight 623-1203-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$19.4400 / $20.7900 | Buy Now | |
DISTI #
2266-623-1203-304F-ND
|
DigiKey | 30MM FLTPMI GN 12VDC W/TERM Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$20.5900 | Buy Now | |
DISTI #
645-623-1203-304F
|
Mouser Electronics | LED Panel Mount Indicators 30mm FLT PMI GREEN 12VDC RoHS: Compliant | 0 |
|
$17.6900 / $18.3500 | Order Now | |
DISTI #
72109206
|
RS | LED Panel Mount Indicators 30mm FLT PMI Yellow 6VDC, 62X Series | Dialight 623-1203-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$17.2000 / $20.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$17.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
217 Partner Stock |
|
$17.8200 / $23.1300 | Buy Now | ||
DISTI #
55875487
|
Verical | LED Panel Mount Indicator Uni-Color Green 250mcd 2-Pin Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 217 |
|
$17.8700 / $19.3100 | Buy Now | |
DISTI #
623-1203-304F
|
TTI | LED Panel Mount Indicators 30mm FLT PMI GREEN 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.2000 / $18.0700 | Buy Now | |
DISTI #
000000000006158399
|
Sager | LED Panel Mount Indicators 30mm FLT PMI GREEN 12VDC Min Qty: 38 | 10 |
|
$18.5200 / $19.8500 | Buy Now | |
Master Electronics | RoHS: Compliant |
217 Partner Stock |
|
$17.8200 / $23.1300 | Buy Now |
CAD Models for 623-1203-304F by Dialight
Part Data Attributes for 623-1203-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|