Part Details for 62295-1 by TE Connectivity
Overview of 62295-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62295-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2325
|
Newark | Amvar Splc 7000-12000 025Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62295-1 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
A100758CT-ND
|
DigiKey | CONN MAG TERM 7000-12000CMA CRMP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51209 In Stock |
|
$0.1180 / $0.2800 | Buy Now |
DISTI #
62295-1
|
Avnet Americas | Splice Terminal 10-12AWG 7.37mm Tin Strip - Tape and Reel (Alt: 62295-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.1105 | Buy Now |
DISTI #
571-62295-1
|
Mouser Electronics | Terminals AMVAR SPLC7000-12000 025TPBR RoHS: Compliant | 40000 |
|
$0.1180 | Buy Now |
|
Future Electronics | AMVAR SPLC 7000-12000 025TPBR RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1150 | Buy Now |
DISTI #
AMP62295-1
|
Heilind Electronics | AMVAR SPLC 7000-12000 025TPBR | Americas - 0 in Stock |
|
$0.1171 / $0.1409 | Buy Now |
|
Onlinecomponents.com | AMVAR SPLC 7000-12000 025TPBR RoHS: Compliant |
40000 In Stock |
|
$0.1100 / $0.1311 | Buy Now |
DISTI #
69147565
|
Verical | AMVAR SPLC 7000-12000 025TPBR RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2302 | Americas - 40000 |
|
$0.1496 / $0.1704 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 40000 |
|
$0.0759 / $0.5625 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for 62295-1
62295-1 CAD Models
62295-1 Part Data Attributes
|
62295-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62295-1
TE Connectivity
(62295-1) AMVAR SPLC 7000-12000 025TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |