-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62262DDCR | Texas Instruments | 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85 | |
TPS62262DRVR | Texas Instruments | 2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85 | |
TPS62262TDRVRQ1 | Texas Instruments | Automotive 2V to 6V, 2.25MHz Fixed Frequency 600mA Buck Converter with 1.2V Fixed Output Voltage 6-WSON -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9573
|
Newark | Terminals 250 Faston Tab 032Tpbr |Amp Te Connectivity 62262-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7724 |
|
$0.1900 / $0.2180 | Buy Now |
DISTI #
19R5583
|
Newark | 250 Faston Tab 032Tpbr |Amp Te Connectivity 62262-1 RoHS: Not Compliant Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
A114132-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 96000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1259 | Buy Now |
DISTI #
62262-1
|
Avnet Americas | Quick Disconnect Terminal Tab Tin Loose Piece - Bulk (Alt: 62262-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1334 | Buy Now |
DISTI #
571-62262-1
|
Mouser Electronics | Terminals 250 FASTON TAB 032TPBR RoHS: Compliant | 0 |
|
$0.1240 | Order Now |
DISTI #
V36:1790_11722862
|
Arrow Electronics | Quick Disconnect Terminal Brass Tab 26.97mm Tin Over Copper Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 | Americas - 63010 |
|
$0.0984 / $0.1228 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.1185 | Buy Now |
DISTI #
AMP62262-1
|
Heilind Electronics | FASTON 250 TAB TPBR | Americas - 0 in Stock |
|
$0.1481 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
10727 In Stock |
|
$0.1331 / $0.1629 | Buy Now |
DISTI #
80897563
|
Verical | Quick Disconnect Terminal Brass Tab 26.97mm Tin Over Copper Loose RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2248 | Americas - 63010 |
|
$0.1197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62262-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62262-1
TE Connectivity
FASTON 250 TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |