-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62244-6) 125 PIN RECEPTACLE 18-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0519
|
Newark | Receptacle, Cluster Pin, 3.18 [.125] Dia |Amp Te Connectivity 62244-6 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
A109352CT-ND
|
DigiKey | CONN MAG TERM 16-18AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1130 / $0.2700 | Buy Now |
DISTI #
62244-6
|
Avnet Americas | 125 PIN RECEPTACLE 18-16 - Tape and Reel (Alt: 62244-6) RoHS: Compliant Min Qty: 112000 Package Multiple: 14000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 | Buy Now |
DISTI #
571-62244-6
|
Mouser Electronics | Terminals 125 PIN RECEPTACLE 18-16 RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.1064 | Buy Now |
DISTI #
AMP62244-6
|
Heilind Electronics | 125 PIN RECEPTACLE 18-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 125 PIN RECEPTACLE 18-16 RoHS: Compliant | 0 |
|
$0.1146 / $0.3364 | Buy Now |
DISTI #
AMP62244-6
|
Interstate Connecting Components | 125 PIN RECEPTACLE 18-16 | 0 |
|
Buy Now | |
|
Master Electronics | 125 PIN RECEPTACLE 18-16 RoHS: Compliant | 0 |
|
$0.1146 / $0.3364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62244-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62244-6
TE Connectivity
(62244-6) 125 PIN RECEPTACLE 18-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |