Part Details for 6222C SL001 by Alpha Wire
Overview of 6222C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6222C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7528
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Voltage Rating:300Vrohs Compliant: Yes |Alpha Wire 6222C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,664.7100 | Buy Now |
DISTI #
6222CSL001-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4994 | Buy Now |
DISTI #
602-6222CSL001
|
Mouser Electronics | Multi-Conductor Cables AE C&C RoHS: Compliant | 1 |
|
$1,509.5800 | Buy Now |
DISTI #
73596358
|
RS | Communication & Control Cable, 24Awg/2Pr, Foil Braid Shield, FPP Slate | Alpha Wire 6222C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,509.5800 | RFQ |