Part Details for 6221201304F by Dialight
Overview of 6221201304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6221201304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6221201304F-ND
|
DigiKey | 22MM FLTPMI GRN 6VDC W/TERM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
12 In Stock |
|
$11.9150 / $19.7500 | Buy Now |
DISTI #
622-1201-304F
|
TTI | LED Panel Mount Indicators 22mm FLT PMI GREEN 3VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 53 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.9200 / $12.8900 | Buy Now |