Part Details for 622001-000 by TE Connectivity
Overview of 622001-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-2001501LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1P+4S+1P STB, Right Angle, Header. | |
10106262-2001003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 1ACP 4S 1ACP | |
10106262-2001002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1ACP+4S+1ACP STB, Right Angle, Header. |
Price & Stock for 622001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104784-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.18/0.2" Min Qty: 2000 Lead time: 13 Weeks Container: Bulk |
2000 In Stock |
|
$1.6562 | Buy Now |
DISTI #
650-622001-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-144-01 RoHS: Not Compliant | 0 |
|
$1.5600 / $1.6400 | Order Now |
DISTI #
RYCD-144-01
|
Heilind Electronics | 5-1194915-0 622001-000 | Americas - 0 in Stock |
|
$1.2388 / $1.8358 | Buy Now |
|
Onlinecomponents.com | D-144-01 | 0 |
|
$0.9440 / $2.4220 | Buy Now |
DISTI #
622001-000
|
TTI | Solder Sleeves & Shield Tubing D-144-01 Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5600 / $2.8100 | Buy Now |
DISTI #
RYCD-144-01
|
Interstate Connecting Components | 5-1194915-0 622001-000 | 0 |
|
$1.2388 / $1.8358 | Buy Now |
|
Powell Electronics | Solder Sleeves Min Qty: 2000 | 2600 |
|
$0.8800 / $1.8900 | Buy Now |
DISTI #
622001-000
|
Avnet Abacus | (Alt: 622001-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-144-01 | 0 |
|
$0.9440 / $2.4220 | Buy Now |