Part Details for 6220/C3VL0241 by SKF
Overview of 6220/C3VL0241 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS8#TRPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS5#TRMPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In |
Price & Stock for 6220/C3VL0241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73228410
|
RS | INSOCOAT Deep Groove Ball Bearing, Single Row | SKF 6220/C3VL0241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,558.5600 | RFQ |