Part Details for 622-M25-260-GT5 by EDAC Inc
Overview of 622-M25-260-GT5 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 622-M25-260-GT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH5915
|
Newark | Edac Right Angle D-Sub Connector Rohs Compliant: Yes |Edac 622-M25-260-GT5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $7.9800 | Buy Now |
DISTI #
151-622-M25-260-GT5-ND
|
DigiKey | 622M SERIES RIGHT ANGLE D-SUB PL Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7506 | Buy Now |
DISTI #
587-622-M25-260-GT5
|
Mouser Electronics | D-Sub Standard Connectors EDAC Right Angle D-Sub Connector RoHS: Compliant | 0 |
|
$6.6000 / $9.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$5.1200 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 25 Machined Contacts - 90° PC Pin - 4-40 UNC Standoff + Stabilizer PCB + Boardlocks - Tin Shell - Gold Flash Contacts - -55°C to +125°C RoHS: Compliant | 0 |
|
$3.7600 / $7.6700 | Buy Now |
Part Details for 622-M25-260-GT5
622-M25-260-GT5 CAD Models
622-M25-260-GT5 Part Data Attributes
|
622-M25-260-GT5
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
622-M25-260-GT5
EDAC Inc
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 622-M25-260-GT5
This table gives cross-reference parts and alternative options found for 622-M25-260-GT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-M25-260-GT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G17C2500137R | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 622-M25-260-GT5 vs G17C2500137R |
87204-1344 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 622-M25-260-GT5 vs 87204-1344 |
JHEY25S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | 622-M25-260-GT5 vs JHEY25S |
87204-1346 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 622-M25-260-GT5 vs 87204-1346 |
82008-3 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Molex | 622-M25-260-GT5 vs 82008-3 |
DBMY-25SH | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 622-M25-260-GT5 vs DBMY-25SH |
87204-0358 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 622-M25-260-GT5 vs 87204-0358 |
87204-1354 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Molex | 622-M25-260-GT5 vs 87204-1354 |
194432 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | ERNI | 622-M25-260-GT5 vs 194432 |
H3R25RA24BS | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | Thomas & Betts | 622-M25-260-GT5 vs H3R25RA24BS |