Part Details for 622-5041LF by TE Connectivity
Overview of 622-5041LF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-041LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S 4P Right Angle Receptacle, Solder To Board | |
10127815-041LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 4 Positions, Black Color, GW Compatible Nylon66. |
Price & Stock for 622-5041LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ribbon Cable Connectors (AMP-LATCH) RoHS: Compliant |
315 In Stock |
|
$6.0100 / $9.7300 | Buy Now |
DISTI #
84355810
|
Verical | Conn IDC Connector RCP 50 POS 2.54mm IDT RA Side Entry Cable Mount Min Qty: 10 Package Multiple: 5 Date Code: 2432 | Americas - 315 |
|
$7.3641 / $12.3165 | Buy Now |
DISTI #
1-1658527-5
|
TTI | Headers & Wire Housings 50 POS PLUG 30 AU RoHS: Compliant pbFree: Pb-Free Min Qty: 936 Package Multiple: 39 Container: Kit | Americas - 0 |
|
$5.5500 | Buy Now |
|
Master Electronics | Ribbon Cable Connectors (AMP-LATCH) RoHS: Compliant |
315 In Stock |
|
$6.0100 / $9.7300 | Buy Now |