Part Details for 622-2041LF by TE Connectivity
Overview of 622-2041LF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74817-2041LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
74771-202041LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Special Load, Standard | |
74771-102041LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Special Load, Standard |
Price & Stock for 622-2041LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6948
|
Newark | 622-2041Lf Fem Sockt, lead Free |Buchanan Te Connectivity 622-2041LF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.1500 | Buy Now |
DISTI #
571-622-2041LF
|
Mouser Electronics | Headers & Wire Housings 622-2041LF FEM SOCKT LEAD FREE RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Onlinecomponents.com | Female IDC Connector - 20 Position - 0.10" Pitch RoHS: Compliant |
2432 In Stock |
|
$2.6500 / $3.2700 | Buy Now |
DISTI #
1658527-8
|
TTI | Headers & Wire Housings IDC FSKT S 20 30AU PL RoHS: Compliant pbFree: Pb-Free Min Qty: 1960 Package Multiple: 49 Container: Kit | Americas - 0 |
|
$2.4800 | Buy Now |
DISTI #
C1S114403972054
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1450 |
|
$3.4300 / $3.6300 | Buy Now |
DISTI #
C1S757100823524
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 4 |
|
$3.6500 | Buy Now |
|
Master Electronics | Female IDC Connector - 20 Position - 0.10" Pitch RoHS: Compliant |
2432 In Stock |
|
$2.6500 / $3.2700 | Buy Now |
Part Details for 622-2041LF
622-2041LF CAD Models
622-2041LF Part Data Attributes
|
622-2041LF
TE Connectivity
Buy Now
|
Compare Parts:
622-2041LF
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |