Part Details for 622-1016E by Thomas & Betts
Overview of 622-1016E by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016EASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016EDSP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016EASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for 622-1016E
622-1016E CAD Models
622-1016E Part Data Attributes
|
622-1016E
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
622-1016E
Thomas & Betts
Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 622-1016E
This table gives cross-reference parts and alternative options found for 622-1016E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-1016E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610-6205 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 622-1016E vs 4610-6205 |
622-1006E | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 622-1016E vs 622-1006E |
4610-6301 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 622-1016E vs 4610-6301 |
4610-7301 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 622-1016E vs 4610-7301 |
4610-7301 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 622-1016E vs 4610-7301 |
4610-6205 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG, ROHS COMPLIANT | 3M Electronics | 622-1016E vs 4610-6205 |
622-1016AES | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 622-1016E vs 622-1016AES |
4610-7351 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 622-1016E vs 4610-7351 |
4610-7300 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 622-1016E vs 4610-7300 |
118293010001042 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 622-1016E vs 118293010001042 |