Part Details for 622-1015 by Thomas & Betts
Overview of 622-1015 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part Details for 622-1015
622-1015 CAD Models
622-1015 Part Data Attributes
|
622-1015
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
622-1015
Thomas & Betts
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Depth | 0.73 inch | |
Body Length | 0.96 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 622-1015
This table gives cross-reference parts and alternative options found for 622-1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006338010000040 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 622-1015 vs 006338010000040 |
006338010000022 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 622-1015 vs 006338010000022 |
842-807-1005-009 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .125-.137 | Amphenol Corporation | 622-1015 vs 842-807-1005-009 |
842-807-1005-008 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal | Amphenol Corporation | 622-1015 vs 842-807-1005-008 |
006338010000020 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Gray Insulator | Kyocera AVX Components | 622-1015 vs 006338010000020 |