There are no models available for this part yet.
Overview of 622-025-260-033 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for 622-025-260-033 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R7162
|
Newark | Edac Standard Right Angle D-Sub Connector Rohs Compliant: Yes |Edac 622-025-260-033 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8400 | Buy Now | |
DISTI #
622-025-260-033-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5812 | Buy Now | |
DISTI #
587-622-025-260-033
|
Mouser Electronics | D-Sub Standard Connectors D SUB RECEPTACLE RA .318 FP RoHS: Compliant | 0 |
|
$1.4500 / $2.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$1.3000 | Buy Now | ||
Onlinecomponents.com | D-Sub Receptacle - 25 Contacts - 90° PC Pin - Two Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.0800 / $1.9900 | Buy Now |
CAD Models for 622-025-260-033 by EDAC Inc
Part Data Attributes for 622-025-260-033 by EDAC Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Board Mounting Option
|
BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.488 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED STANDOFF
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|
Alternate Parts for 622-025-260-033
This table gives cross-reference parts and alternative options found for 622-025-260-033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 622-025-260-033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-025-220-012 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 622-025-260-033 vs 628-025-220-012 |
628-025-220-016 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 622-025-260-033 vs 628-025-220-016 |
628-025-220-013 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 622-025-260-033 vs 628-025-220-013 |