-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62194-2) MIN AMVAR SPLC 016TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0790
|
Newark | Min Amvar Splc 016Tpbr |Amp Te Connectivity 62194-2 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 | Buy Now |
DISTI #
16H2292
|
Newark | Terminal, Pigtail Splice, 24-19Awg, Crimp, Product Range:Amplivar Series, Termination:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:19Awg, Conductor Area Csa:0.65Mm², Terminal Type:Open Barrel Splice, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 62194-2 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
A104104CT-ND
|
DigiKey | CONN MAG TERM 400-1300CMA CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
91955 In Stock |
|
$0.0464 / $0.1400 | Buy Now |
DISTI #
62194-2
|
Avnet Americas | Splice Terminal 19-24AWG 2.79mm 3.18mm Tin Strip - Tape and Reel (Alt: 62194-2) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.0491 | Buy Now |
DISTI #
571-62194-2
|
Mouser Electronics | Terminals MIN AMVAR SPLC RoHS: Compliant | 330000 |
|
$0.0500 / $0.0650 | Buy Now |
DISTI #
571-62194-2-CT
|
Mouser Electronics | Terminals MIN AMVAR SPLC Cut Strip of 100 RoHS: Compliant | 12500 |
|
$0.1020 | Buy Now |
DISTI #
571-62194-2-MR
|
Mouser Electronics | Terminals MIN AMVAR SPLC Reel of 1000 RoHS: Compliant | 0 |
|
$0.0710 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Container: Reel | 0Reel |
|
$0.0436 | Buy Now |
DISTI #
AMP62194-2
|
Heilind Electronics | MIN AMVAR SPLC 016TPBR | Americas - 0 in Stock |
|
$0.0395 / $0.0553 | Buy Now |
|
Onlinecomponents.com | MIN AMVAR SPLC 016TPBR RoHS: Compliant |
150000 In Stock |
|
$0.0478 / $0.0584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62194-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62194-2
TE Connectivity
(62194-2) MIN AMVAR SPLC 016TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.65 mm2 | |
Wire Gauge | 19 AWG |