-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 RECEPTACLE 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B770
|
Newark | 110 Fast Rcpt 20-16 .010Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62191-1 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
A27757CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
66474 In Stock |
|
$0.0732 / $0.2200 | Buy Now |
DISTI #
62191-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 16.12mm 3.81mm Tin Strip - Tape and Reel (Alt: 62191-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 | Buy Now |
DISTI #
571-62191-1
|
Mouser Electronics | Terminals 110 FAST RCPT 20-16 Reel of 7000 RoHS: Compliant | 3076 |
|
$0.0770 / $0.2300 | Buy Now |
DISTI #
571-62191-1-CT
|
Mouser Electronics | Terminals 110 FAST RCPT 20-16 Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.1500 | Buy Now |
DISTI #
571-62191-1-MR
|
Mouser Electronics | Terminals 110 FAST RCPT 20-16 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1120 | Order Now |
|
Future Electronics | FASTON .110 RECEPTACLE 20-16 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0724 / $0.0788 | Buy Now |
DISTI #
AMP62191-1
|
Heilind Electronics | 110 FAST RCPT 20-16 .010TPBR | Americas - 36750 in Stock |
|
$0.0767 / $0.0874 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 20-16 AWG TPBR RoHS: Compliant |
93645 In Stock |
|
$0.0723 / $0.0837 | Buy Now |
DISTI #
62191-1
|
TTI | Terminals 110 FAST RCPT 20-16 Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62191-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62191-1
TE Connectivity
FASTON .110 RECEPTACLE 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |