-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 RECEPTACLE 24-20 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C8463
|
Newark | Terminal, Female Disconnect 4.75Mm Crimp, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:24Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 62181-1 Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Bulk | 4180 |
|
$0.0690 | Buy Now |
DISTI #
A27697CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78367 In Stock |
|
$0.0468 / $0.1400 | Buy Now |
DISTI #
62181-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 14.85mm 5.61mm Tin Strip on Reel - Tape and Reel (Alt: 62181-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 20000180000 Factory Stock |
|
$0.0365 / $0.0443 | Buy Now |
DISTI #
23C8463
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 14.85mm 5.61mm Tin Strip on Reel - Bulk (Alt: 23C8463) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 3 Days Container: Bulk | 4180 Partner Stock |
|
$0.0850 | Buy Now |
DISTI #
571-62181-1
|
Mouser Electronics | Terminals 24-20 AWG .187 RCPT Reel of 20000 RoHS: Compliant | 100000 |
|
$0.0510 / $0.0660 | Buy Now |
DISTI #
571-62181-1-CT
|
Mouser Electronics | Terminals 24-20 AWG .187 RCPT Cut Strip of 100 RoHS: Compliant | 10000 |
|
$0.1030 | Buy Now |
DISTI #
571-62181-1-MR
|
Mouser Electronics | Terminals 24-20 AWG .187 RCPT Reel of 1000 RoHS: Compliant | 10000 |
|
$0.0720 / $0.0750 | Buy Now |
|
Future Electronics | Faston 24-20 AWG Straight Insulation Support Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0440 / $0.0459 | Buy Now |
DISTI #
AMP62181-1
|
Heilind Electronics | 187 FAST REC 24-20 .0126TPBR | Americas - 405000 in Stock |
|
$0.0493 / $0.0558 | Buy Now |
DISTI #
AMP62181-1.P
|
Heilind Electronics | CUT STRIP - 187 FAST REC 24-20 | Americas - 8906 in Stock |
|
$0.0696 / $0.0879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62181-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62181-1
TE Connectivity
FASTON 187 RECEPTACLE 24-20 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |