There are no models available for this part yet.
Overview of 6218-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56218BDLE#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host | |
R5F56218BDFP#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host | |
R5F56218BDLD#U0 | Renesas Electronics Corporation | 32-bit Microcontroller with 100MHz High-speed Operation and Built-in Connectivity Functions such as Ethernet and USB Host |
Price & Stock for 6218-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C6809
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 6218-0-00-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.7280 | Buy Now | |
DISTI #
ED1177-ND
|
DigiKey | CONN PC PIN CIRC 0.019DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3990 In Stock |
|
$0.1290 / $0.3200 | Buy Now | |
DISTI #
575-6218000150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 4941 |
|
$0.1240 / $0.2800 | Buy Now | |
DISTI #
70206469
|
RS | DOUBLE TAIL HEADER PIN | Mill-Max 6218-0-00-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4570 / $0.4970 | RFQ | |
Future Electronics | PC Pin Terminal Connector Through Hole Gold 0.019" (0.48mm) Dia RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 5000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.3550 / $0.3800 | Buy Now | ||
DISTI #
000000000000405991
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.0887 / $0.6764 | Buy Now |
CAD Models for 6218-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Part Data Attributes for 6218-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|