Part Details for 62142482-0-0-N by Carling Technologies
Overview of 62142482-0-0-N by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62142482-0-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-62142482-0-0-N-ND
|
DigiKey | SWITCH ROCKER DPDT 8A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $5.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $5.4400 | Buy Now |
Part Details for 62142482-0-0-N
62142482-0-0-N CAD Models
62142482-0-0-N Part Data Attributes
|
62142482-0-0-N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62142482-0-0-N
Carling Technologies
Rocker Switch, DPDT, (on)-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Length | 0.205 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 14.986 mm | |
Body Color | WHITE | |
Body Height | 17.018 mm | |
Body Length or Diameter | 20.955 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.207 inch | |
Termination Type | SOLDER |
Alternate Parts for 62142482-0-0-N
This table gives cross-reference parts and alternative options found for 62142482-0-0-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62142482-0-0-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62155481-0-0-N | Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62142482-0-0-N vs 62155481-0-0-N |
62115431-0-9-V | Rocker Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62142482-0-0-N vs 62115431-0-9-V |
62122481-0-0-N | Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62142482-0-0-N vs 62122481-0-0-N |
62122431-0-0-N | Rocker Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62142482-0-0-N vs 62122431-0-0-N |
1834.3402 | Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | 62142482-0-0-N vs 1834.3402 |
62115481-0-D-N | Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62142482-0-0-N vs 62115481-0-D-N |
62115431-0-E-N | Rocker Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62142482-0-0-N vs 62115431-0-E-N |
62115431-0-0-V | Rocker Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62142482-0-0-N vs 62115431-0-0-V |
GR-2023B-0003 | Rocker Switch, DPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | 62142482-0-0-N vs GR-2023B-0003 |
GRS-4022A-0001 | Rocker Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | 62142482-0-0-N vs GRS-4022A-0001 |