There are no models available for this part yet.
Overview of 6214101511 by Varta
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6214101511 by Varta
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BAT-CR2/3AH-R
|
TME | Battery: lithium, 2/3A, 3V, 1600mAh, non-rechargeable, Ø16.5x33mm Min Qty: 1 | 130 |
|
$2.7200 / $3.5100 | Buy Now | |
DISTI #
6214101511
|
Avnet Abacus | Battery Lithium Manganese Dioxide Cylindrical 3V 1600mAh 2/3AH Raised Positive and Flat Negative (Alt: 6214101511) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 140 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 6214101511 by Varta
Part Data Attributes for 6214101511 by Varta
6214101511
Varta
|
|
---|---|
Samacsys Manufacturer
|
VARTA
|
Want to compare parts?
-
6214101511VartaVS
-