Part Details for 6214 by FAG Bearings
Overview of 6214 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLV16214PV8 | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWIT | |
R7F7016214AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
74CBTLV16214PF | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWIT |
Price & Stock for 6214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72541714
|
RS | Deep Groove BB, Single Row, 70mm ID, 125mm OD, 24mm Width | FAG Bearings (Schaeffler) 6214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$138.4400 / $142.8400 | RFQ |