Part Details for 6214-M-C3 (ALTERNATE: 6214MC3) by FAG Bearings
Overview of 6214-M-C3 (ALTERNATE: 6214MC3) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6214-M-C3 (ALTERNATE: 6214MC3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72249632
|
RS | Deep Groove Ball Bearing, Single Row, 70MM ID, 125MM OD, 24MM W | FAG Bearings (Schaeffler) 6214-M-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$368.6600 / $380.3700 | RFQ |