Part Details for 6214-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 6214-0-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 6214-0-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1592
|
Newark | Pcb Socket, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:6214 Series, Row Pitch:-, Contact Material:Brass Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 6214-0-15-15-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $1.0500 | Buy Now |
DISTI #
ED11434-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3863 In Stock |
|
$0.5661 / $1.2300 | Buy Now |
DISTI #
575-6214015152127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON RoHS: Compliant | 812 |
|
$0.5460 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5080 | Buy Now |
|
Bisco Industries | 940 |
|
Buy Now | ||
DISTI #
66754736
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 35 Package Multiple: 1 | Americas - 940 |
|
$0.8796 / $2.1633 | Buy Now |
DISTI #
000000000001000170
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1196 / $0.9640 | Buy Now |
Part Details for 6214-0-15-15-21-27-10-0
6214-0-15-15-21-27-10-0 CAD Models
6214-0-15-15-21-27-10-0 Part Data Attributes:
|
6214-0-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6214-0-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |