-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST 187 PIGGY-BACK REC&TAB 20-16 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4081
|
Newark | Female/Male Disconnect, 4.75Mm, 20-16Awg, Product Range:Faston 187 Series, Terminal Type:Female & Male Piggyback Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 62139-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1920 | Buy Now |
DISTI #
96Y3220
|
Newark | 187 Faston Rec 20-16 Awg Tpbr |Amp Te Connectivity 62139-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2240 | Buy Now |
DISTI #
A27740CT-ND
|
DigiKey | CONN QC RCPT/TAB 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2951 In Stock |
|
$0.1236 / $0.2800 | Buy Now |
DISTI #
62139-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 5.71mm Tin Strip - Tape and Reel (Alt: 62139-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1311 | Buy Now |
DISTI #
571-621391
|
Mouser Electronics | Terminals RECPT/TAB 20-16 RoHS: Compliant | 3500 |
|
$0.1290 / $0.1590 | Buy Now |
DISTI #
V36:1790_11734673
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP/M 15.62mm Tin T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks Date Code: 2310 | Americas - 10500 |
|
$0.1014 / $0.1070 | Buy Now |
DISTI #
V72:2272_11734673
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP/M 15.62mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2108 Container: Cut Strips | Americas - 8278 |
|
$0.1122 / $0.1204 | Buy Now |
|
Future Electronics | Faston 20-16 AWG Straight Insulation Support Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 3500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
AMP62139-1
|
Heilind Electronics | 187 PB FAST RCPT 20-16 014TPBR | Americas - 7875 in Stock |
|
$0.1296 / $0.1476 | Buy Now |
DISTI #
AMP62139-1.P
|
Heilind Electronics | CUT STRIP 187 PB FAST RCPT 20-16 01 | Americas - 1875 in Stock |
|
$0.1919 / $0.2426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62139-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62139-1
TE Connectivity
FAST 187 PIGGY-BACK REC&TAB 20-16 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |