Part Details for 621316245821 by Wurth Elektronik
Overview of 621316245821 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621316245821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1604
|
Newark | Conn, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 621316245821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 106 |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
732-621316245821CT-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SMT PIN HEAD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$2.2560 / $3.5400 | Buy Now |
DISTI #
710-621316245821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2Pin Hder SMT St 16P 2R 2mm L RoHS: Compliant | 493 |
|
$2.2500 / $3.5400 | Buy Now |
Part Details for 621316245821
621316245821 CAD Models
621316245821 Part Data Attributes:
|
621316245821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
621316245821
Wurth Elektronik
2.00mm SMT Straight Dual Low Profile Pin Header WR-PHD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |