Part Details for 6213101511 by Varta
Overview of 6213101511 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6213101511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6213101511
|
Avnet Abacus | Battery Lithium Manganese Dioxide Cylindrical 3V 850mAh 1/2AA Raised Positive and Flat Negative (Alt: 6213101511) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6213101511
6213101511 CAD Models
6213101511 Part Data Attributes
|
6213101511
Varta
Buy Now
|
Compare Parts:
6213101511
Varta
|
Samacsys Manufacturer | VARTA |