-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62131-6) .090 CLUSTER REC.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2278
|
Newark | .090 Cluster Rec. |Te Connectivity 62131-6 Min Qty: 102000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
A117986CT-ND
|
DigiKey | CONN MAG TERM 16-18AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24193 In Stock |
|
$0.0484 / $0.1500 | Buy Now |
DISTI #
62131-6
|
Avnet Americas | .090 CLUSTER REC. - Tape and Reel (Alt: 62131-6) RoHS: Compliant Min Qty: 102000 Package Multiple: 17000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0512 | Buy Now |
DISTI #
571-62131-6
|
Mouser Electronics | Power to the Board .090 CLUSTER REC. RoHS: Compliant | 14090 |
|
$0.0480 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102000 Package Multiple: 17000 Container: Reel | 0Reel |
|
$0.0455 | Buy Now |
DISTI #
AMP62131-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0569 / $0.0577 | Buy Now | |
|
Onlinecomponents.com | .090 CLUSTER REC. RoHS: Compliant | 0 |
|
$0.0480 / $0.1315 | Buy Now |
DISTI #
AMP62131-6
|
Interstate Connecting Components | 0 |
|
$0.0569 / $0.0577 | Buy Now | |
|
Master Electronics | .090 CLUSTER REC. RoHS: Compliant | 0 |
|
$0.0480 / $0.1315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62131-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62131-6
TE Connectivity
(62131-6) .090 CLUSTER REC.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |