62130421021
Description: 1.27mm SMT Straight Dual Pin Header WR-PHD

Overview of 62130421021 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 62130421021 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ1578
Newark Conn, Header, 4Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62130421021 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 82
  • 10 $1.3300
  • 25 $1.2700
  • 50 $1.2000
  • 100 $1.0500
$1.0500 / $1.3300 Buy Now
DISTI # 732-62130421021CT-ND
DigiKey WR-PHD 1.27 MM DUAL SMT PIN HEAD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1629
In Stock
  • 1 $1.2700
  • 10 $1.2070
  • 50 $1.0750
  • 100 $0.9430
  • 600 $0.8780
  • 1,200 $0.8120
$0.8120 / $1.2700 Buy Now
DISTI # 710-62130421021
Mouser Electronics Headers & Wire Housings WR-PHD 1.27mm SMT 4P SMT St 2Row H=3.8mm RoHS: Compliant 508
  • 1 $1.2700
  • 10 $1.2100
  • 50 $1.0800
  • 100 $0.9430
  • 600 $0.8780
  • 1,200 $0.8280
  • 2,400 $0.8120
$0.8120 / $1.2700 Buy Now

CAD Models for 62130421021 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 62130421021 by Wurth Elektronik

62130421021
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Body Breadth
0.134 inch
Body Depth
0.083 inch
Body Length
0.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
Want to compare parts?
  1. 62130421021
    Wurth Elektronik
    1.27mm SMT Straight Dual Pin Header WR-PHD
    VS

Alternate Parts for 62130421021

This table gives cross-reference parts and alternative options found for 62130421021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62130421021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBCPHC4704AT1 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Dubilier 62130421021 vs DBCPHC4704AT1
MPH2-04-SG Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc 62130421021 vs MPH2-04-SG
HL42-0410-0460-Z Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle SMP Technology Inc 62130421021 vs HL42-0410-0460-Z
PH2-04-TA-SMT-P-PP-PT Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc 62130421021 vs PH2-04-TA-SMT-P-PP-PT
HPH2-B-04-SGA-SMT-10 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc 62130421021 vs HPH2-B-04-SGA-SMT-10
DBCPHC4704AT1 HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL,BLACK Alpha 3 Manufacturing 62130421021 vs DBCPHC4704AT1
576-2-004-X-KS0 Board Connector, 4 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch MPE-Garry GmbH 62130421021 vs 576-2-004-X-KS0
707200410001000 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle W+P Products GmbH 62130421021 vs 707200410001000
HL22-0410-0460-Z Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.035 inch Pitch, Solder Terminal, Receptacle SMP Technology Inc 62130421021 vs HL22-0410-0460-Z
1734606-4 HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.079 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK TE Connectivity 62130421021 vs 1734606-4

Related Parts for 62130421021

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62130421021 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62130421021 by Wurth Elektronik

  • Please alert me when 62130421021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 62130421021 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62130421021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 62130421021 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62130421021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62130421021 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: