Part Details for 6212448 by ACL Inc
Overview of 6212448 by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6212448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1589
|
Newark | Esd Mat, 24" X 48", Blue, Mat Type:Bench, Mat Colour:Blue, Mat Material:Polymer, Ground Terminals:Snap, Length:48", External Width:24", Thickness:0.1", Surface Resistivity Mm:-, Mat Features:Dissipative, Product Range:- Rohs Compliant: Yes |Acl Staticide 6212448 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.1200 | Buy Now |
DISTI #
ST1157-ND
|
DigiKey | TABLE MAT POLYMER BLUE LIGHT 4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$104.0000 | Buy Now |
DISTI #
482-027
|
Techni-Tool, Inc. | ACL Staticide 6212448 SpecMat-H Static Dissipative Homogeneous Mat, .100" Thick, 24" x 48" | 0 |
|
$110.0000 | Buy Now |