Part Details for 6212322 (ALTERNATE: 6212322) by RS Pro
Overview of 6212322 (ALTERNATE: 6212322) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6212322 (ALTERNATE: 6212322)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646472
|
RS | Thermocouple Type K 6.56 ft (2m) 752F (400C) Fiberglass Insulation | RS PRO 6212322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$35.0500 | Buy Now |